Frontier Electronics 0603C-68NM technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Minimum Quality Factor | 37 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 0603C-68NM to view detailed technical specifications.
No datasheet is available for this part.