Frontier Electronics 0603C-R15G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Minimum Quality Factor | 28 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 0603C-R15G to view detailed technical specifications.
No datasheet is available for this part.