The 0805C-82NJ inductor from Frontier Electronics is a general purpose inductor with a nominal inductance of 0.082uH and a DC resistance of 0.42 ohms. It is rated for a maximum current of 0.4A and has a self-resonance frequency of 1300. The inductor is designed for hybrid circuit applications and is available in a surface mount package type 0907. It operates within a temperature range of -40 to 125C.
Frontier Electronics 0805C-82NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HYBRID CIRCUIT |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1300 |
| Manufacturer Series | 0805C |
| Quality Factor-Min (at L-nom) | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 0805C-82NJ to view detailed technical specifications.
No datasheet is available for this part.