Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
FRONTIER ELECTRONICS

0805C-R18K

Datasheet
Frontier Electronics

0805C-R18K

Inductor RF Wirewound 0.18uH 10% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Frontier Electronics 0805C-R18K technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
10
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.18
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
HYBRID CIRCUIT
DC Resistance
0.64
Rated Current-Max
0.4
Test Frequency
100
Self Resonance Frequency
870
Manufacturer Series
0805C
Quality Factor-Min (at L-nom)
50

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

Frontier Electronics 0805C-R18K Datasheet

Download the complete datasheet for Frontier Electronics 0805C-R18K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com