Frontier Electronics 0805F-1R0K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 0805F-1R0K to view detailed technical specifications.
No datasheet is available for this part.