Frontier Electronics 1.5KE27A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Max | 28.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1.5KE27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.