Frontier Electronics 1008C-33NM technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Minimum Quality Factor | 60 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1008C-33NM to view detailed technical specifications.
No datasheet is available for this part.