Frontier Electronics 11411102 technical specifications.
| Type | High Current RF Choke |
| Inductance | 1000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 11411102 to view detailed technical specifications.
No datasheet is available for this part.