Frontier Electronics 1201-05K technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.135 |
| Rated Current-Max | 1.29 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1201-05K to view detailed technical specifications.
No datasheet is available for this part.