Ind RF 3.9uH 10% 7.9MHz 33 310mA Axial
Frontier Electronics 1201-15K technical specifications.
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Minimum Quality Factor | 33 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1201-15K to view detailed technical specifications.
No datasheet is available for this part.