Frontier Electronics 1201-62J technical specifications.
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.091A |
| Minimum Quality Factor | 65 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1201-62J to view detailed technical specifications.
No datasheet is available for this part.