Frontier Electronics 1202-07K technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Core Material | Phenolic|Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.83A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 7.37mm |
| Product Diameter | 2.79mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1202-07K to view detailed technical specifications.
No datasheet is available for this part.