Frontier Electronics 1210C-R33J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 1210 |
| Product Length | 3.42mm |
| Height | 2.3mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1210C-R33J to view detailed technical specifications.
No datasheet is available for this part.