This general purpose inductor features a nominal inductance of 0.82uH, a minimum quality factor of 50, and a maximum operating temperature of 125C. It has a tolerance of 10% and a maximum rated current of 1.02A. The inductor is shielded and has a DC resistance of 0.22. It is designed for use in RF applications and is available in an axial package.
Frontier Electronics 1304-07K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 1.02 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1304-07K to view detailed technical specifications.
No datasheet is available for this part.