Frontier Electronics 1304-08K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.88 |
| Test Frequency | 25 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1304-08K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.