This 75uH inductor features a 5% tolerance and a minimum quality factor of 55. It has a maximum DC current rating of 0.166A and operates within a temperature range of -20°C to 80°C. The inductor is designed for use in RF applications and is constructed with an axial lead style.
Frontier Electronics 1304-39J technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.166A |
| Minimum Quality Factor | 55 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1304-39J to view detailed technical specifications.
No datasheet is available for this part.