This 680uH inductor features a 5% tolerance and a minimum quality factor of 65. It has a maximum DC current rating of 0.091A and operates over a temperature range of -20°C to 80°C. The inductor is constructed with a molded protection style and has an inductance test frequency of 790KHz. It is available in an axial lead style for through-hole mounting.
Frontier Electronics 1304-62J technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.091A |
| Minimum Quality Factor | 65 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1304-62J to view detailed technical specifications.
No datasheet is available for this part.