Frontier Electronics 1310-R10M technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.895A |
| Minimum Quality Factor | 35 |
| Lead Style | Axial |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1310-R10M to view detailed technical specifications.
No datasheet is available for this part.