Frontier Electronics 1812F-R10M technical specifications.
| Type | Chip |
| Protection Style | Molded |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.8A |
| Minimum Quality Factor | 35 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812F-R10M to view detailed technical specifications.
No datasheet is available for this part.