The 1812SDF-100J is a wirewound inductor from Frontier Electronics with a ferrite core and 10uH inductance. It has a tolerance of 5% and a maximum DC current rating of 0.65A. The inductor is tested at 1Mhz and has a minimum self resonant frequency of 23Mhz. It is available in a 1812 case size with dimensions of 4.8mm length, 2.9mm height, and 3.5mm depth. The operating temperature range is from -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-100J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.24(Typ)Ohm |
| Minimum Self Resonant Frequency | 23MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-100J to view detailed technical specifications.
No datasheet is available for this part.