This 100uH wirewound inductor features a ferrite core and a 10% tolerance. It has a maximum DC current rating of 0.19A and a maximum DC resistance of 2.2 ohms. The inductor's self resonant frequency is a minimum of 6.8MHz. It is designed for surface mount applications and has a case size of 1812. Operating temperature range is from -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-101K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 2.2Ohm |
| Minimum Self Resonant Frequency | 6.8MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-101K to view detailed technical specifications.
No datasheet is available for this part.