This 1812 surface mount inductor features a wirewound ferrite core with an inductance of 15uH and a tolerance of 5%. It has a maximum DC current rating of 0.57A and a minimum self resonant frequency of 20M. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-150J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.32(Typ)Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-150J to view detailed technical specifications.
No datasheet is available for this part.