This 1812 surface mount wirewound ferrite inductor has a nominal inductance of 15uH with a tolerance of 5%. It operates at a minimum temperature of -25°C and a maximum temperature of 85°C. The inductor's self resonant frequency is a minimum of 20Mhz. It has a maximum DC resistance of 0.32 ohms and a maximum DC current of 0.57 amps.
Frontier Electronics 1812SDF-150J-LFR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.57A |
| Max DC Resistance | 0.32(Typ)Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-150J-LFR to view detailed technical specifications.
No datasheet is available for this part.