Frontier Electronics 1812SDF-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-1R5M to view detailed technical specifications.
No datasheet is available for this part.