The 1812SDF-1R5M-LFR is a 1.5uH ferrite wirewound inductor from Frontier Electronics. It has a tolerance of 20% and a maximum DC current rating of 1A. The inductor's maximum DC resistance is 0.09 ohms typ. It operates over a temperature range of -25 to 85 degrees Celsius. The inductor is a surface mount component with a case size of 1812 and dimensions of 4.8mm length, 2.9mm height, and 3.5mm depth.
Frontier Electronics 1812SDF-1R5M-LFR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09(Typ)Ohm |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-1R5M-LFR to view detailed technical specifications.
No datasheet is available for this part.