This 1812 surface mount inductor features a wirewound ferrite core with an inductance of 2.2uH and a tolerance of 20%. It can handle a maximum DC current of 0.9A and has a maximum DC resistance of 0.11. The inductor's minimum self resonant frequency is 60M, and it operates over a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-2R2M to view detailed technical specifications.
No datasheet is available for this part.