The 1812SDF-2R2M-LFR is a wirewound ferrite inductor from Frontier Electronics. It has a nominal inductance of 2.2uH with a tolerance of 20%. The inductor is designed to operate within a temperature range of -25°C to 85°C. With a maximum DC current of 0.9A, this inductor is suitable for various applications. The inductor's case size is 1812, and its dimensions are 4.8mm in length, 2.9mm in height, and 3.5mm in depth.
Frontier Electronics 1812SDF-2R2M-LFR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-2R2M-LFR to view detailed technical specifications.
No datasheet is available for this part.