This 33uH wirewound ferrite inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.31A and a minimum self resonant frequency of 12MHz. The inductor is constructed with a ferrite core material and has a maximum DC resistance of 1 ohm (typical). It operates over a temperature range of -25°C to 85°C.
Frontier Electronics 1812SDF-330K-LFR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 1(Typ)Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-330K-LFR to view detailed technical specifications.
No datasheet is available for this part.