The 1812SDF-331K is a wirewound ferrite inductor from Frontier Electronics with a nominal inductance of 330 microhenries and a tolerance of 10%. It has a maximum DC current rating of 0.1 amps and a maximum DC resistance of 6.8 ohms. The inductor is designed for surface mount applications and has a minimum self resonant frequency of 3.6 MHz. It operates over a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-331K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 6.8Ohm |
| Minimum Self Resonant Frequency | 3.6MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-331K to view detailed technical specifications.
No datasheet is available for this part.