The 1812SDF-3R3M is a ferrite wirewound inductor from Frontier Electronics with a type of power inductance. It has a core material of ferrite and a tolerance of 20%. The inductor has a maximum DC current of 0.8A and a maximum DC resistance of 0.13 ohms. It measures 4.8mm in length, 3.5mm in depth, and 2.9mm in height. The inductor operates within a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 47MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-3R3M to view detailed technical specifications.
No datasheet is available for this part.