This wirewound ferrite inductor has a 4.7uH inductance with a 20% tolerance and is tested at 1Mhz. It can handle a maximum DC current of 0.75A and has a minimum self resonant frequency of 35M. The inductor is available in a 1812 case size with a product length of 4.8mm, height of 2.9mm, and product depth of 3.5mm. Operating temperature range is between -25°C and 85°C.
Frontier Electronics 1812SDF-4R7M-LFR technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.15(Typ)Ohm |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-4R7M-LFR to view detailed technical specifications.
No datasheet is available for this part.