The 1812SDF-680J is a wirewound ferrite inductor from Frontier Electronics. It has an inductance of 68uH with a tolerance of 5% and is tested at a frequency of 1Mhz. The inductor can handle a maximum DC current of 0.22A and has a maximum DC resistance of 0.00107 ohms. It measures 4.8mm in length, 2.9mm in height, and 3.5mm in depth. The operating temperature range is from -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-680J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.00107(Typ)Ohm |
| Minimum Self Resonant Frequency | 8.4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-680J to view detailed technical specifications.
No datasheet is available for this part.