The 1812SDF-6R8K is a surface mount ferrite wirewound inductor with a 6.8uH inductance value and 10% tolerance. It operates at a maximum DC current of 0.72A and has a minimum self resonant frequency of 30Mhz. The inductor has a maximum DC resistance of 0.2 ohms and is suitable for use in applications with an operating temperature range of -25 to 85 degrees Celsius.
Frontier Electronics 1812SDF-6R8K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.2(Typ)Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.9mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1812SDF-6R8K to view detailed technical specifications.
No datasheet is available for this part.