Frontier Electronics 18401221K-LFR technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.44A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3.2MHz |
| Lead Style | Radial |
| Height | 8mm |
| Product Diameter | 7.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 18401221K-LFR to view detailed technical specifications.
No datasheet is available for this part.