This is a 3900uH choke with a tolerance of 10% and a minimum quality factor of 20. It is designed for use in applications where a radial lead style is required. The choke is specified to operate over a temperature range of -40 to 85°C. The maximum DC current rating is 0.00014A.
Frontier Electronics 18403392K technical specifications.
| Type | Choke |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.00014A |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 18403392K to view detailed technical specifications.
No datasheet is available for this part.