Frontier Electronics 18403392K-LFR technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 18403392K-LFR to view detailed technical specifications.
No datasheet is available for this part.