
Frontier Electronics 1N5391G technical specifications.
| Basic Package Type | Through Hole |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Package Weight (g) | 0.4 |
| Mounting | Through Hole |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 1.5A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 1N5391G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.