The 1N6285 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 35.1V to 42.9V. It operates over a temperature range of -65°C to 175°C. The diode is available in an axial package with two terminals. It is constructed from silicon and is designed for transient voltage suppression applications.
Frontier Electronics 1N6285 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 35.1 |
| Clamping Voltage-Max | 56.4 |
| Breakdown Voltage-Max | 42.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 1N6285 to view detailed technical specifications.
No datasheet is available for this part.