Frontier Electronics 2101-12 technical specifications.
| Type | Power |
| Protection Style | Molded |
| Inductance | 0.651uH |
| Minimum Quality Factor | 140 |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 2101-12 to view detailed technical specifications.
No datasheet is available for this part.