This is a 2220 ferrite wirewound inductor with a nominal inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 5.3A and a minimum self-resonant frequency of 300M. The inductor is designed for surface mount applications and has a case size of 2220. It operates within a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics 2220SDF-R27M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 5.3A |
| Max DC Resistance | 0.014Ohm |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 2220SDF-R27M to view detailed technical specifications.
No datasheet is available for this part.