Frontier Electronics 291A-03J-LFR technical specifications.
| Product Length (mm) | 3.68 |
| Product Height (mm) | 3.18 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.008uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.0026Ohm |
| Minimum Quality Factor | 140 |
| Minimum Self Resonant Frequency | 5000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics 291A-03J-LFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.