Frontier Electronics 6KA-012 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics 6KA-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.