The BAT54A is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.2 watts and a reverse voltage of up to 30 volts. The diode is packaged in a 3-pin R-PDSO-G3 package and is suitable for general purpose rectification applications.
Frontier Electronics BAT54A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Frontier Electronics BAT54A to view detailed technical specifications.
No datasheet is available for this part.