Frontier Electronics CSN032D-3R3K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.25A |
| Max DC Resistance | 0.2Ohm |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSN032D-3R3K to view detailed technical specifications.
No datasheet is available for this part.