Frontier Electronics CSN043D-1R0M-LFR technical specifications.
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 3.5 |
| Mounting | Surface Mount |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.56A |
| Max DC Resistance | 0.0487Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3EUR0 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSN043D-1R0M-LFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.