Frontier Electronics CSS054D-180M technical specifications.
| Type | Power Choke |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSS054D-180M to view detailed technical specifications.
No datasheet is available for this part.