The CSS105D-181K is a shielded wirewound power choke from Frontier Electronics. It features an inductance of 180uH with a tolerance of 10%. The device has a maximum DC resistance of 0.48 Ohms and can handle a maximum DC current of 0.77A. The power choke is designed for surface mount applications and has a product length of 13.1mm, height of 5.9mm, and product depth of 12.1mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics CSS105D-181K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.77A |
| Maximum Saturation Current | 0.77A |
| Max DC Resistance | 0.48Ohm |
| Product Length | 13.1mm |
| Height | 5.9mm |
| Product Depth | 12.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSS105D-181K to view detailed technical specifications.
No datasheet is available for this part.