The CSS105D-821K is a shielded wirewound power choke with an inductance of 820uH and a tolerance of 10%. It has a maximum DC current rating of 0.36A and a maximum saturation current of 0.36A. The choke measures 13.1mm in length and 5.9mm in height. It operates within a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics CSS105D-821K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 2Ohm |
| Product Length | 13.1mm |
| Height | 5.9mm |
| Product Depth | 12.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSS105D-821K to view detailed technical specifications.
No datasheet is available for this part.