The CSS105D-821M is a shielded wirewound power choke from Frontier Electronics with an inductance of 820uH and a tolerance of 20%. It has a maximum DC current rating of 0.36A and a maximum DC resistance of 2 Ohms. The choke measures 13.1mm in length, 5.9mm in height, and 12.1mm in depth. It operates within a temperature range of -25 to 85°C.
Frontier Electronics CSS105D-821M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.36A |
| Maximum Saturation Current | 0.36A |
| Max DC Resistance | 2Ohm |
| Product Length | 13.1mm |
| Height | 5.9mm |
| Product Depth | 12.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSS105D-821M to view detailed technical specifications.
No datasheet is available for this part.