The CSS125F-820L is a shielded wirewound power choke from Frontier Electronics. It has an inductance of 82uH with a tolerance of 15%. The maximum DC current and saturation current are both 1.4A, and the maximum DC resistance is 0.14ohms. The device measures 12.3mm in length, 6mm in height, and 12.3mm in depth. It operates within a temperature range of -25 to 85 degrees Celsius.
Frontier Electronics CSS125F-820L technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.4A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Frontier Electronics CSS125F-820L to view detailed technical specifications.
No datasheet is available for this part.